33 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD36-24-33PN

DigiKey Part Number
1734-1266-ND
Manufacturer
Manufacturer Product Number
HD36-24-33PN
Description
CONN PLUG HSG MALE 33POS INLINE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
HD36-24-33PN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
33
Shell Size - Insert
24-33
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
20
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Aluminum
Shell Finish
-
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polyetherimide (PEI)
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 206
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1459,02000 Kč459,02 Kč
10390,14300 Kč3 901,43 Kč
25365,71800 Kč9 142,95 Kč
50348,26440 Kč17 413,22 Kč
100331,65290 Kč33 165,29 Kč
250310,90900 Kč77 727,25 Kč
500296,08734 Kč148 043,67 Kč
Manufacturers Standard Package
Unit Price without VAT:459,02000 Kč
Unit Price with VAT:555,41420 Kč