33 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 Position Circular Connector Receptacle Housing Panel Mount
HD34-24-33SN
HD34-24-33SN
HD34-24-33SN

HD34-24-33SN

DigiKey Part Number
1734-1290-ND
Manufacturer
Manufacturer Product Number
HD34-24-33SN
Description
CONN RCPT HSG FMALE 33POS PNL MT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
HD34-24-33SN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
33
Shell Size - Insert
24-33
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
20
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Aluminum
Shell Finish
-
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately; Jam Nut Sold Separately
Includes
-
Insert Material
Polyetherimide (PEI)
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1478,75000 Kč478,75 Kč
10406,83600 Kč4 068,36 Kč
25381,35720 Kč9 533,93 Kč
50363,15620 Kč18 157,81 Kč
100345,83500 Kč34 583,50 Kč
250324,20072 Kč81 050,18 Kč
500308,74956 Kč154 374,78 Kč
Manufacturers Standard Package
Unit Price without VAT:478,75000 Kč
Unit Price with VAT:579,28750 Kč