
HD36-24-33PN-059 | |
|---|---|
DigiKey Part Number | 1734-1819-ND |
Manufacturer | |
Manufacturer Product Number | HD36-24-33PN-059 |
Description | CONN PLUG HSNG MALE 33POS INLINE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp |
Datasheet | Datasheet |
EDA/CAD Models | HD36-24-33PN-059 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 33 | |
Shell Size - Insert | 24-33 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Aluminum | |
Shell Finish | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polyetherimide (PEI) | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 096,31000 Kč | 1 096,31 Kč |
| 10 | 931,84900 Kč | 9 318,49 Kč |
| 25 | 873,53360 Kč | 21 838,34 Kč |
| 80 | 804,76413 Kč | 64 381,13 Kč |
| 160 | 766,40206 Kč | 122 624,33 Kč |
| Unit Price without VAT: | 1 096,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 326,53510 Kč |




