
HDC34-24 | |
|---|---|
DigiKey Part Number | 1734-1098-ND |
Manufacturer | |
Manufacturer Product Number | HDC34-24 |
Description | CONN PROTECTIVE COVER 24 SILVER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 24 Silver |
Datasheet | Datasheet |
EDA/CAD Models | HDC34-24 Models |
Category | For Use With/Related Products HD30 Series Plug |
Manufacturer TE Connectivity Deutsch Connectors | Shell Size - Insert 24 |
Series | Material Aluminum |
Packaging Box | Features Metal Chain, Panel Mount |
Part Status Active | Color Silver |
Accessory Type Cap (Cover), Protective | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 601,47000 Kč | 601,47 Kč |
| 10 | 511,18700 Kč | 5 111,87 Kč |
| 25 | 479,18480 Kč | 11 979,62 Kč |
| 50 | 456,31580 Kč | 22 815,79 Kč |
| 200 | 413,83140 Kč | 82 766,28 Kč |
| 400 | 394,10528 Kč | 157 642,11 Kč |
| Unit Price without VAT: | 601,47000 Kč |
|---|---|
| Unit Price with VAT: | 727,77870 Kč |




















