



HD36-24-91SN | |
|---|---|
DigiKey Part Number | 1734-1270-ND |
Manufacturer | |
Manufacturer Product Number | HD36-24-91SN |
Description | CONN PLG HSG FMALE 9POS INLINE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | HD36-24-91SN Models |
Category | Fastening Type Bayonet Lock |
Manufacturer TE Connectivity Deutsch Connectors | Orientation Keyed |
Series | Shell Material Aluminum |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Features Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 9 | Note Contacts Sold Separately |
Shell Size - Insert 24-9 | Insert Material Polyetherimide (PEI) |
Contact Type Crimp | Contact Shape Circular |
Contact Size 8 (2), 12 (2), 16 (5) | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 741,20000 Kč | 741,20 Kč |
| 10 | 629,98200 Kč | 6 299,82 Kč |
| 25 | 590,55280 Kč | 14 763,82 Kč |
| 50 | 562,38100 Kč | 28 119,05 Kč |
| 100 | 535,56090 Kč | 53 556,09 Kč |
| 250 | 502,07196 Kč | 125 517,99 Kč |
| Unit Price without VAT: | 741,20000 Kč |
|---|---|
| Unit Price with VAT: | 896,85200 Kč |












