



0462-203-08141 | |
|---|---|
DigiKey Part Number | 1734-1336-ND |
Manufacturer | |
Manufacturer Product Number | 0462-203-08141 |
Description | CONN SOCKET 8-10AWG NICKEL CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Nickel Crimp 8-10 AWG Power, Machined |
Datasheet | Datasheet |
EDA/CAD Models | 0462-203-08141 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 8-10 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,07000 Kč | 136,07 Kč |
| 10 | 115,63600 Kč | 1 156,36 Kč |
| 25 | 108,38320 Kč | 2 709,58 Kč |
| 50 | 103,20940 Kč | 5 160,47 Kč |
| 100 | 98,28110 Kč | 9 828,11 Kč |
| 250 | 92,13000 Kč | 23 032,50 Kč |
| 500 | 88,87824 Kč | 44 439,12 Kč |
| Unit Price without VAT: | 136,07000 Kč |
|---|---|
| Unit Price with VAT: | 164,64470 Kč |











