


AT60-204-08141 | |
|---|---|
DigiKey Part Number | 889-2571-ND |
Manufacturer | |
Manufacturer Product Number | AT60-204-08141 |
Description | CONTACT PIN 8-10AWG SZ8 CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 8-10 AWG Size 8 Crimp Nickel |
Datasheet | Datasheet |
EDA/CAD Models | AT60-204-08141 Models |
Category | Contact Size 8 |
Manufacturer Amphenol Sine Systems Corp | Wire Gauge or Range - AWG 8-10 AWG |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Nickel |
Type Machined | Base Product Number |
Contact Type Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,20000 Kč | 73,20 Kč |
| 10 | 62,21200 Kč | 622,12 Kč |
| 25 | 58,30360 Kč | 1 457,59 Kč |
| 50 | 55,52160 Kč | 2 776,08 Kč |
| 100 | 52,86870 Kč | 5 286,87 Kč |
| 250 | 49,55768 Kč | 12 389,42 Kč |
| 500 | 47,19266 Kč | 23 596,33 Kč |
| 1 000 | 44,94110 Kč | 44 941,10 Kč |
| 2 500 | 42,12994 Kč | 105 324,85 Kč |
| Unit Price without VAT: | 73,20000 Kč |
|---|---|
| Unit Price with VAT: | 88,57200 Kč |



























