Pin Contact Nickel Crimp 12-14 AWG Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT60-204-12141

DigiKey Part Number
889-1464-ND
Manufacturer
Manufacturer Product Number
AT60-204-12141
Description
CONN PIN 12-14AWG NICKEL CRIMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pin Contact Nickel Crimp 12-14 AWG Machined
Datasheet
 Datasheet
EDA/CAD Models
AT60-204-12141 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
Amphenol Sine Systems Corp
Contact Termination
Crimp
Series
Wire Gauge
12-14 AWG
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Nickel
Type
Machined
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 216
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,30000 Kč12,30 Kč
1010,46900 Kč104,69 Kč
259,81880 Kč245,47 Kč
509,34740 Kč467,37 Kč
1008,89900 Kč889,90 Kč
2508,34052 Kč2 085,13 Kč
5007,94220 Kč3 971,10 Kč
2 0007,20151 Kč14 403,02 Kč
4 0006,85771 Kč27 430,84 Kč
Manufacturers Standard Package
Unit Price without VAT:12,30000 Kč
Unit Price with VAT:14,88300 Kč