



AHDM04-18-08PN | |
|---|---|
DigiKey Part Number | 889-2993-ND |
Manufacturer | |
Manufacturer Product Number | AHDM04-18-08PN |
Description | CONN RCPT HSNG MALE 8POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDM04-18-08PN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 8 | |
Shell Size - Insert | 18-8 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately; Jam Nut Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,43000 Kč | 320,43 Kč |
| 10 | 272,32300 Kč | 2 723,23 Kč |
| 25 | 255,26000 Kč | 6 381,50 Kč |
| 50 | 243,07280 Kč | 12 153,64 Kč |
| 100 | 231,47360 Kč | 23 147,36 Kč |
| 250 | 216,99332 Kč | 54 248,33 Kč |
| 500 | 206,64720 Kč | 103 323,60 Kč |
| 1 000 | 196,79830 Kč | 196 798,30 Kč |
| Unit Price without VAT: | 320,43000 Kč |
|---|---|
| Unit Price with VAT: | 387,72030 Kč |



















