
AHDMBS-18-SM01 | |
|---|---|
DigiKey Part Number | 889-AHDMBS-18-SM01-ND |
Manufacturer | |
Manufacturer Product Number | AHDMBS-18-SM01 |
Description | CONN BACKSHELL SZ18 BLK/SIL M32 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black, Silver Connector Backshell M32x1.5 18 |
Datasheet | Datasheet |
EDA/CAD Models | AHDMBS-18-SM01 Models |
Category | Thread Size M32x1.5 |
Manufacturer Amphenol Sine Systems Corp | Cable Exit 180° |
Series | Material Aluminum Alloy |
Packaging Box | Plating Nickel |
Part Status Active | Shielding Unshielded |
Type Backshell | Color Black, Silver |
Cable Opening 0.394" ~ 0.630" (10.00mm ~ 16.00mm) | Includes 6 pcs - 1 Backshell, 1 Cage Clamp, 1 Compression Nut, 2 O-Rings, 1 Rubber Ring |
Diameter - Outside 1.406" (35.71mm) | For Use With/Related Products AHDM Series |
Shell Size - Insert 18 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,62000 Kč | 273,62 Kč |
| 10 | 232,56000 Kč | 2 325,60 Kč |
| 25 | 217,98160 Kč | 5 449,54 Kč |
| 50 | 207,57480 Kč | 10 378,74 Kč |
| 100 | 197,67050 Kč | 19 767,05 Kč |
| 300 | 182,93610 Kč | 54 880,83 Kč |
| 500 | 176,46672 Kč | 88 233,36 Kč |
| 1 000 | 168,05487 Kč | 168 054,87 Kč |
| Unit Price without VAT: | 273,62000 Kč |
|---|---|
| Unit Price with VAT: | 331,08020 Kč |















