




AHDM06-18-20PR | |
|---|---|
DigiKey Part Number | 889-3048-ND |
Manufacturer | |
Manufacturer Product Number | AHDM06-18-20PR |
Description | CONN PLUG HSNG MALE 20POS INLINE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | AHDM06-18-20PR Models |
Category | Orientation Keyed |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Features Coupling Nut |
Type For Male Pins | Shielding Unshielded |
Number of Positions 20 | Note Contacts Sold Separately |
Shell Size - Insert 18-20 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 (2), 20 (18) | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 473,63000 Kč | 473,63 Kč |
| 10 | 402,46900 Kč | 4 024,69 Kč |
| 25 | 377,26760 Kč | 9 431,69 Kč |
| 50 | 359,26940 Kč | 17 963,47 Kč |
| 100 | 342,13030 Kč | 34 213,03 Kč |
| 250 | 320,73008 Kč | 80 182,52 Kč |
| 500 | 305,44256 Kč | 152 721,28 Kč |
| Unit Price without VAT: | 473,63000 Kč |
|---|---|
| Unit Price with VAT: | 573,09230 Kč |



















