Pin Contact Nickel Crimp 20-22 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT60-16-0822

DigiKey Part Number
889-AT60-16-0822TR-ND - Tape & Reel (TR)
889-AT60-16-0822CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AT60-16-0822
Description
CONN PIN 20-22AWG NICKEL CRIMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pin Contact Nickel Crimp 20-22 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
AT60-16-0822 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
Amphenol Sine Systems Corp
Contact Termination
Crimp
Series
Wire Gauge
20-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Nickel
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 522
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,80000 Kč9,80 Kč
108,38400 Kč83,84 Kč
257,85840 Kč196,46 Kč
507,47880 Kč373,94 Kč
1007,12010 Kč712,01 Kč
2506,67460 Kč1 668,65 Kč
5006,35550 Kč3 177,75 Kč
1 0006,05164 Kč6 051,64 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,48750 Kč21 950,00 Kč
8 0005,22563 Kč41 805,04 Kč
12 0005,07833 Kč60 939,96 Kč
20 0004,89868 Kč97 973,60 Kč
28 0004,78383 Kč133 947,24 Kč
40 0004,66509 Kč186 603,60 Kč
Manufacturers Standard Package
Unit Price without VAT:9,80000 Kč
Unit Price with VAT:11,85800 Kč