




AHDM06-24-47PR | |
|---|---|
DigiKey Part Number | 889-3083-ND |
Manufacturer | |
Manufacturer Product Number | AHDM06-24-47PR |
Description | CONN PLUG HSNG MALE 47POS INLINE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | AHDM06-24-47PR Models |
Category | Orientation Keyed |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Features Coupling Nut |
Type For Male Pins | Shielding Unshielded |
Number of Positions 47 | Note Contacts Sold Separately |
Shell Size - Insert 24-47 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 (5), 20 (42) | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 575,19000 Kč | 575,19 Kč |
| 10 | 488,91500 Kč | 4 889,15 Kč |
| 25 | 458,29560 Kč | 11 457,39 Kč |
| 50 | 436,43060 Kč | 21 821,53 Kč |
| 100 | 415,61670 Kč | 41 561,67 Kč |
| 250 | 389,62412 Kč | 97 406,03 Kč |
| 500 | 371,05438 Kč | 185 527,19 Kč |
| Unit Price without VAT: | 575,19000 Kč |
|---|---|
| Unit Price with VAT: | 695,97990 Kč |




















