



A112264 | |
|---|---|
DigiKey Part Number | 889-3094-ND |
Manufacturer | |
Manufacturer Product Number | A112264 |
Description | CONN LOCKWASHER 24 SILVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Lockwasher 24 Silver |
Datasheet | Datasheet |
EDA/CAD Models | A112264 Models |
Category | For Use With/Related Products AHDM Series Receptacle |
Manufacturer Amphenol Sine Systems Corp | Shell Size - Insert 24 |
Series | Material Stainless Steel |
Packaging Box | Features Flat |
Part Status Active | Color Silver |
Accessory Type Lockwasher | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,44000 Kč | 25,44 Kč |
| 10 | 21,58500 Kč | 215,85 Kč |
| 25 | 20,22160 Kč | 505,54 Kč |
| 50 | 19,25380 Kč | 962,69 Kč |
| 100 | 18,33410 Kč | 1 833,41 Kč |
| 300 | 16,96527 Kč | 5 089,58 Kč |
| 500 | 16,36406 Kč | 8 182,03 Kč |
| 1 000 | 15,58281 Kč | 15 582,81 Kč |
| 2 500 | 14,60736 Kč | 36 518,40 Kč |
| Unit Price without VAT: | 25,44000 Kč |
|---|---|
| Unit Price with VAT: | 30,78240 Kč |

























