



AHDM04-24-23SN | |
|---|---|
DigiKey Part Number | 889-3025-ND |
Manufacturer | |
Manufacturer Product Number | AHDM04-24-23SN |
Description | CONN RCPT HSNG FMALE 23PS PNL MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDM04-24-23SN Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation Keyed |
Series | Shell Material Zinc Alloy |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 23 | Note Contacts Sold Separately; Jam Nut Sold Separately |
Shell Size - Insert 24-23 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Bulkhead - Front Side Nut |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHDM04-24-23SR | Amphenol Sine Systems Corp | 108 | 889-3026-ND | 369,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,93000 Kč | 368,93 Kč |
| 10 | 313,58300 Kč | 3 135,83 Kč |
| 25 | 293,93760 Kč | 7 348,44 Kč |
| 50 | 279,91000 Kč | 13 995,50 Kč |
| 100 | 266,55410 Kč | 26 655,41 Kč |
| 250 | 249,87724 Kč | 62 469,31 Kč |
| 500 | 237,96500 Kč | 118 982,50 Kč |
| Unit Price without VAT: | 368,93000 Kč |
|---|---|
| Unit Price with VAT: | 446,40530 Kč |

















