



AHDC36-24 | |
|---|---|
DigiKey Part Number | 889-3090-ND |
Manufacturer | |
Manufacturer Product Number | AHDC36-24 |
Description | CONN PROTECTIVE COVER 24 SILVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 24 Silver |
Datasheet | Datasheet |
EDA/CAD Models | AHDC36-24 Models |
Category | For Use With/Related Products AHDM Series Receptacle |
Manufacturer Amphenol Sine Systems Corp | Shell Size - Insert 24 |
Series | Material Aluminum Alloy, Nickel Plated |
Packaging Box | Features Dust Tight, Metal Chain, Waterproof |
Part Status Active | Color Silver |
Accessory Type Cap (Cover), Protective | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 514,51000 Kč | 514,51 Kč |
| 10 | 437,27700 Kč | 4 372,77 Kč |
| 25 | 409,89400 Kč | 10 247,35 Kč |
| 50 | 390,33580 Kč | 19 516,79 Kč |
| 100 | 371,71380 Kč | 37 171,38 Kč |
| 300 | 344,01843 Kč | 103 205,53 Kč |
| 500 | 331,85522 Kč | 165 927,61 Kč |
| Unit Price without VAT: | 514,51000 Kč |
|---|---|
| Unit Price with VAT: | 622,55710 Kč |
























