Connector Flange Seal 24 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Flange Seal 24 Black
Amphenol Sine Systems DuraMate™ AHDP Connectors | Digi-Key Daily
DuraMate™ Family Overview

AHDP-16-04477

DigiKey Part Number
889-1792-ND
Manufacturer
Manufacturer Product Number
AHDP-16-04477
Description
CONN FLANGE SEAL 24 BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Flange Seal 24 Black
Datasheet
 Datasheet
EDA/CAD Models
AHDP-16-04477 Models
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
AHDP Panel Mount Connectors
Manufacturer
Amphenol Sine Systems Corp
Shell Size - Insert
24
Series
Material
Rubber
Packaging
Bulk
Features
Dust Tight, Waterproof
Part Status
Active
Color
Black
Accessory Type
Flange Seal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,31000 Kč17,31 Kč
1014,70300 Kč147,03 Kč
2513,77280 Kč344,32 Kč
5013,11400 Kč655,70 Kč
10012,48830 Kč1 248,83 Kč
30011,55533 Kč3 466,60 Kč
50011,14560 Kč5 572,80 Kč
1 00010,61336 Kč10 613,36 Kč
2 5009,94882 Kč24 872,05 Kč
Manufacturers Standard Package
Unit Price without VAT:17,31000 Kč
Unit Price with VAT:20,94510 Kč