




AHDP04-24-19SR-WTA | |
|---|---|
DigiKey Part Number | 889-1766-ND |
Manufacturer | |
Manufacturer Product Number | AHDP04-24-19SR-WTA |
Description | CONN RCPT HSG FMALE 19POS PNL MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 19 (Radsok) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP04-24-19SR-WTA Models |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Amphenol Sine Systems Corp | Fastening Type Bayonet Lock |
Series | Orientation Keyed |
Packaging Bulk | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 19 (Radsok) | Note Contacts Sold Separately; Jam Nut Sold Separately |
Shell Size - Insert 24-19 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 (6), 16 (13) | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHDP04-24-19SN-WTA | Amphenol Sine Systems Corp | 36 | 889-1768-ND | 242,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,75000 Kč | 237,75 Kč |
| 10 | 202,09000 Kč | 2 020,90 Kč |
| 25 | 189,42640 Kč | 4 735,66 Kč |
| 50 | 180,37920 Kč | 9 018,96 Kč |
| 100 | 171,77220 Kč | 17 177,22 Kč |
| 250 | 161,02364 Kč | 40 255,91 Kč |
| 500 | 153,34506 Kč | 76 672,53 Kč |
| 1 000 | 146,03438 Kč | 146 034,38 Kč |
| Unit Price without VAT: | 237,75000 Kč |
|---|---|
| Unit Price with VAT: | 287,67750 Kč |


















