



AHDP04-24-23SR-WTA | |
|---|---|
DigiKey Part Number | 889-1774-ND |
Manufacturer | |
Manufacturer Product Number | AHDP04-24-23SR-WTA |
Description | CONN RCPT HSG FMALE 23POS PNL MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 23 (Radsok) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP04-24-23SR-WTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 23 (Radsok) | |
Shell Size - Insert | 24-23 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately; Jam Nut Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,55000 Kč | 234,55 Kč |
| 10 | 199,25000 Kč | 1 992,50 Kč |
| 25 | 186,76480 Kč | 4 669,12 Kč |
| 50 | 177,84880 Kč | 8 892,44 Kč |
| 100 | 169,36150 Kč | 16 936,15 Kč |
| 250 | 158,76336 Kč | 39 690,84 Kč |
| 500 | 151,19316 Kč | 75 596,58 Kč |
| 1 000 | 143,98497 Kč | 143 984,97 Kč |
| Unit Price without VAT: | 234,55000 Kč |
|---|---|
| Unit Price with VAT: | 283,80550 Kč |


















