




AHDP06-24-23PR-WTA | |
|---|---|
DigiKey Part Number | 889-1775-ND |
Manufacturer | |
Manufacturer Product Number | AHDP06-24-23PR-WTA |
Description | CONN PLUG HSG MALE 23POS INLINE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 23 (Radsok) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | AHDP06-24-23PR-WTA Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation Keyed |
Series | Shell Material Thermoplastic |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Features Coupling Nut |
Type For Male Pins | Shielding Unshielded |
Number of Positions 23 (Radsok) | Note Contacts Sold Separately |
Shell Size - Insert 24-23 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,15000 Kč | 301,15 Kč |
| 10 | 255,83400 Kč | 2 558,34 Kč |
| 25 | 239,82160 Kč | 5 995,54 Kč |
| 50 | 228,36780 Kč | 11 418,39 Kč |
| 100 | 217,47280 Kč | 21 747,28 Kč |
| 250 | 203,86584 Kč | 50 966,46 Kč |
| 500 | 194,14552 Kč | 97 072,76 Kč |
| 1 000 | 184,89193 Kč | 184 891,93 Kč |
| Unit Price without VAT: | 301,15000 Kč |
|---|---|
| Unit Price with VAT: | 364,39150 Kč |






















