Pin Contact Gold Crimp 16-20 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT60-16-0644

DigiKey Part Number
889-1458-2-ND - Tape & Reel (TR)
889-1458-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AT60-16-0644
Description
CONN PIN 18-20AWG GOLD CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 16-20 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
AT60-16-0644 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
Amphenol Sine Systems Corp
Wire Gauge
16-20 AWG
Series
Contact Material
Copper Alloy
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Type
Stamped
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 118
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,05000 Kč11,05 Kč
109,44800 Kč94,48 Kč
258,85960 Kč221,49 Kč
508,43820 Kč421,91 Kč
1008,03350 Kč803,35 Kč
2507,53052 Kč1 882,63 Kč
5007,17054 Kč3 585,27 Kč
1 0006,82788 Kč6 827,88 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0006,19143 Kč24 765,72 Kč
8 0005,89595 Kč47 167,60 Kč
12 0005,72977 Kč68 757,24 Kč
20 0005,52709 Kč110 541,80 Kč
28 0005,39753 Kč151 130,84 Kč
Manufacturers Standard Package
Unit Price without VAT:11,05000 Kč
Unit Price with VAT:13,37050 Kč