




AHDM06-24-31PR | |
|---|---|
DigiKey Part Number | 889-3077-ND |
Manufacturer | |
Manufacturer Product Number | AHDM06-24-31PR |
Description | CONN PLUG HSNG MALE 31POS INLINE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 31 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | AHDM06-24-31PR Models |
Category | Orientation Keyed |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Features Coupling Nut |
Type For Male Pins | Shielding Unshielded |
Number of Positions 31 | Note Contacts Sold Separately |
Shell Size - Insert 24-31 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHDM06-24-31PT | Amphenol Sine Systems Corp | 39 | 889-3078-ND | 543,49000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 556,63000 Kč | 556,63 Kč |
| 10 | 473,17000 Kč | 4 731,70 Kč |
| 25 | 443,53800 Kč | 11 088,45 Kč |
| 50 | 422,37400 Kč | 21 118,70 Kč |
| 100 | 402,22750 Kč | 40 222,75 Kč |
| 250 | 377,07076 Kč | 94 267,69 Kč |
| 500 | 359,09792 Kč | 179 548,96 Kč |
| Unit Price without VAT: | 556,63000 Kč |
|---|---|
| Unit Price with VAT: | 673,52230 Kč |



















