
AHDM04-24-31SR-059 | |
|---|---|
DigiKey Part Number | 889-AHDM04-24-31SR-059-ND |
Manufacturer | |
Manufacturer Product Number | AHDM04-24-31SR-059 |
Description | CONN RCP HSG F 31P INLINE PNL MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 31 Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount Backshell, Cable Clamp |
Datasheet | Datasheet |
EDA/CAD Models | AHDM04-24-31SR-059 Models |
Category | Orientation Keyed |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Box | Housing Color Silver |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Features Backshell, Cable Clamp |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 31 | Note Contacts Sold Separately; Jam Nut Sold Separately |
Shell Size - Insert 24-31 | Includes 2 pcs - 1 Connector, 1 Backshell |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line); Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 800,02000 Kč | 800,02 Kč |
| 10 | 679,91000 Kč | 6 799,10 Kč |
| 25 | 637,35240 Kč | 15 933,81 Kč |
| 50 | 606,94520 Kč | 30 347,26 Kč |
| 100 | 578,00390 Kč | 57 800,39 Kč |
| 250 | 541,85924 Kč | 135 464,81 Kč |
| Unit Price without VAT: | 800,02000 Kč |
|---|---|
| Unit Price with VAT: | 968,02420 Kč |










