3 Position Rectangular Housing Connector Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Rectangular Housing Connector Receptacle Black
AT Series

AT04-3P-SR02BLK

DigiKey Part Number
AT04-3P-SR02BLK-ND
Manufacturer
Manufacturer Product Number
AT04-3P-SR02BLK
Description
CONN RCPT HSG 3POS 14-20AWG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
AT04-3P-SR02BLK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bulk
Color
Black
Part Status
Active
Features
Strain Relief
Connector Type
Insulation Material
Thermoplastic
Contact Type
Male Pin
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 787
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,09000 Kč41,09 Kč
1034,97500 Kč349,75 Kč
2532,78480 Kč819,62 Kč
5031,21240 Kč1 560,62 Kč
10029,72120 Kč2 972,12 Kč
25027,85960 Kč6 964,90 Kč
50026,52944 Kč13 264,72 Kč
1 00025,26331 Kč25 263,31 Kč
2 50023,68250 Kč59 206,25 Kč
Manufacturers Standard Package
Unit Price without VAT:41,09000 Kč
Unit Price with VAT:49,71890 Kč