


AT04-4P-SR02BLK | |
|---|---|
DigiKey Part Number | AT04-4P-SR02BLK-ND |
Manufacturer | |
Manufacturer Product Number | AT04-4P-SR02BLK |
Description | CONN RCPT HSG 4POS 14-20AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-4P-SR02BLK Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Strain Relief |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,37000 Kč | 72,37 Kč |
| 10 | 61,39900 Kč | 613,99 Kč |
| 25 | 57,55280 Kč | 1 438,82 Kč |
| 50 | 54,80000 Kč | 2 740,00 Kč |
| 100 | 52,18250 Kč | 5 218,25 Kč |
| 400 | 47,31958 Kč | 18 927,83 Kč |
| 800 | 45,06196 Kč | 36 049,57 Kč |
| 1 200 | 43,79203 Kč | 52 550,44 Kč |
| 2 800 | 41,25307 Kč | 115 508,60 Kč |
| Unit Price without VAT: | 72,37000 Kč |
|---|---|
| Unit Price with VAT: | 87,56770 Kč |













