Connector Wedgelock For AT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AW4S-B

DigiKey Part Number
889-AW4S-B-ND
Manufacturer
Manufacturer Product Number
AW4S-B
Description
4 POSITION PLUG WEDGELOCK, KEYED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Wedgelock For AT Series
Datasheet
 Datasheet
EDA/CAD Models
AW4S-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Wedgelock
Manufacturer
Amphenol Sine Systems Corp
Number of Positions
4
Series
For Use With/Related Products
AT Series
Packaging
Box
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 205
Factory Stock: 1 800
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
106,00500 Kč60,05 Kč
255,62760 Kč140,69 Kč
505,35860 Kč267,93 Kč
1005,10250 Kč510,25 Kč
2504,78252 Kč1 195,63 Kč
9004,36876 Kč3 931,88 Kč
1 8004,15994 Kč7 487,89 Kč
2 7004,04258 Kč10 914,97 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč