
AW4P-A | |
|---|---|
DigiKey Part Number | 889-AW4P-A-ND |
Manufacturer | |
Manufacturer Product Number | AW4P-A |
Description | 4 POSITION RECEPTACLE WEDGELOCK, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Wedgelock For AT Series |
Datasheet | Datasheet |
EDA/CAD Models | AW4P-A Models |
Category | Accessory Type Wedgelock |
Manufacturer Amphenol Sine Systems Corp | Number of Positions 4 |
Series | For Use With/Related Products AT Series |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,00500 Kč | 60,05 Kč |
| 25 | 5,62760 Kč | 140,69 Kč |
| 50 | 5,35860 Kč | 267,93 Kč |
| 100 | 5,10250 Kč | 510,25 Kč |
| 250 | 4,78252 Kč | 1 195,63 Kč |
| 600 | 4,49567 Kč | 2 697,40 Kč |
| 1 200 | 4,28079 Kč | 5 136,95 Kč |
| 3 000 | 4,01258 Kč | 12 037,74 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |











