
AT3P-BT-YW | |
|---|---|
DigiKey Part Number | 889-AT3P-BT-YW-ND |
Manufacturer | |
Manufacturer Product Number | AT3P-BT-YW |
Description | BOOT (BACKSHELL) FOR 3-WAY RECEP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For AT Series™ |
Datasheet | Datasheet |
EDA/CAD Models | AT3P-BT-YW Models |
Category | Accessory Type Boot |
Manufacturer Amphenol Sine Systems Corp | Number of Positions 3 |
Series | For Use With/Related Products AT Series™ |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 25,11000 Kč | 251,10 Kč |
| 25 | 23,53320 Kč | 588,33 Kč |
| 50 | 22,40720 Kč | 1 120,36 Kč |
| 100 | 21,33520 Kč | 2 133,52 Kč |
| 300 | 19,74250 Kč | 5 922,75 Kč |
| 600 | 18,79985 Kč | 11 279,91 Kč |
| 1 200 | 17,90271 Kč | 21 483,25 Kč |
| 2 700 | 16,90732 Kč | 45 649,76 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |















