3 Position Rectangular Housing Connector Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Rectangular Housing Connector Receptacle Black
AT04-3P-RD01BLK
AT Series™ Connectors Overview

AT04-3P-RD01BLK

DigiKey Part Number
889-1438-ND
Manufacturer
Manufacturer Product Number
AT04-3P-RD01BLK
Description
CONN RCPT HSG 3POS 14-20AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
AT04-3P-RD01BLK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bulk
Color
Black
Part Status
Active
Features
Sealed
Connector Type
Insulation Material
Thermoplastic
Contact Type
Male Pin
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DT04-3P-CE02TE Connectivity Deutsch ICT Connectors1281734-1566-ND30,03000 KčDirect
In-Stock: 337
Factory Stock: 700
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
146,09000 Kč46,09 Kč
1039,22900 Kč392,29 Kč
2536,76400 Kč919,10 Kč
5035,00800 Kč1 750,40 Kč
10033,33540 Kč3 333,54 Kč
25031,24572 Kč7 811,43 Kč
70029,05647 Kč20 339,53 Kč
1 40027,67004 Kč38 738,06 Kč
2 80026,35018 Kč73 780,50 Kč
Manufacturers Standard Package
Unit Price without VAT:46,09000 Kč
Unit Price with VAT:55,76890 Kč