3 Position Rectangular Housing Connector Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Rectangular Housing Connector Plug Black
AT Series™ Connectors Overview

AT06-3S-BLK

DigiKey Part Number
AT06-3S-BLK-ND
Manufacturer
Manufacturer Product Number
AT06-3S-BLK
Description
CONN PLUG HSG 3POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Plug Black
Datasheet
 Datasheet
EDA/CAD Models
AT06-3S-BLK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Bulk
Color
Black
Part Status
Active
Features
Sealed
Connector Type
Insulation Material
Thermoplastic
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DT06-3S-E004TE Connectivity Deutsch ICT Connectors29 2011734-1424-ND32,95000 KčDirect
DT06-3S-P012TE Connectivity Deutsch ICT Connectors3 3031734-1432-ND32,95000 KčDirect
In-Stock: 1 034
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,98000 Kč23,98 Kč
1020,29200 Kč202,92 Kč
2519,02040 Kč475,51 Kč
5018,11500 Kč905,75 Kč
10017,24750 Kč1 724,75 Kč
25016,16636 Kč4 041,59 Kč
50015,39470 Kč7 697,35 Kč
1 10014,56131 Kč16 017,44 Kč
3 30013,47537 Kč44 468,72 Kč
Manufacturers Standard Package
Unit Price without VAT:23,98000 Kč
Unit Price with VAT:29,01580 Kč