3 Position Rectangular Housing Connector Receptacle Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Rectangular Housing Connector Receptacle Gray
AT04-3P
AT04-3P
AT Series™ Connectors Overview

AT04-3P

DigiKey Part Number
889-1001-ND
Manufacturer
Manufacturer Product Number
AT04-3P
Description
CONN RCPT HSG 3POS 14-20AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Receptacle Gray
Datasheet
 Datasheet
EDA/CAD Models
AT04-3P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Box
Color
Gray
Part Status
Active
Insulation Material
Thermoplastic
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Male Pin
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DT04-3PTE Connectivity Deutsch ICT Connectors13 5841734-1019-ND18,90000 KčDirect
In-Stock: 21 717
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
1016,33600 Kč163,36 Kč
2515,32000 Kč383,00 Kč
5014,58520 Kč729,26 Kč
10013,89020 Kč1 389,02 Kč
25013,01876 Kč3 254,69 Kč
70012,10564 Kč8 473,95 Kč
1 40011,52760 Kč16 138,64 Kč
2 80010,97745 Kč30 736,86 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč