3 Position Rectangular Housing Connector Plug Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Rectangular Housing Connector Plug Red
AT Series™ Connectors Overview

AT06-3S-RED

DigiKey Part Number
889-AT06-3S-RED-ND
Manufacturer
Manufacturer Product Number
AT06-3S-RED
Description
CONN PLUG HSG 3POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Plug Red
Datasheet
 Datasheet
EDA/CAD Models
AT06-3S-RED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Box
Color
Red
Part Status
Active
Features
Sealed
Connector Type
Insulation Material
Thermoplastic
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
132,76000 Kč32,76 Kč
1027,86400 Kč278,64 Kč
2526,10480 Kč652,62 Kč
5024,85740 Kč1 242,87 Kč
10023,67100 Kč2 367,10 Kč
25022,18732 Kč5 546,83 Kč
50021,12776 Kč10 563,88 Kč
1 10019,98418 Kč21 982,60 Kč
3 30018,49421 Kč61 030,89 Kč
Manufacturers Standard Package
Unit Price without VAT:32,76000 Kč
Unit Price with VAT:39,63960 Kč