



AT04-3P-EC01 | |
|---|---|
DigiKey Part Number | 889-1025-ND |
Manufacturer | |
Manufacturer Product Number | AT04-3P-EC01 |
Description | CONN RCPT HSG 3POS 14-20AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT04-3P-EC01 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Gray |
Part Status Active | Features Cap (Cover) |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DT04-3P-E003 | TE Connectivity Deutsch ICT Connectors | 1 386 | 1734-1378-ND | 38,22000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 22,69900 Kč | 226,99 Kč |
| 25 | 21,26680 Kč | 531,67 Kč |
| 50 | 20,25040 Kč | 1 012,52 Kč |
| 100 | 19,28040 Kč | 1 928,04 Kč |
| 250 | 18,07172 Kč | 4 517,93 Kč |
| 700 | 16,80500 Kč | 11 763,50 Kč |
| 1 400 | 16,00288 Kč | 22 404,03 Kč |
| 2 800 | 15,23923 Kč | 42 669,84 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |























