


AT06-3S-RJL120 | |
|---|---|
DigiKey Part Number | 889-AT06-3S-RJL120-ND |
Manufacturer | |
Manufacturer Product Number | AT06-3S-RJL120 |
Description | CONN PLUG HSG 3POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT06-3S-RJL120 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Gray |
Part Status Active | Features Resistor |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DT06-3S-PE01 | TE Connectivity Deutsch ICT Connectors | 980 | 1734-DT06-3S-PE01-ND | 9,19000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,51000 Kč | 163,51 Kč |
| 10 | 139,00200 Kč | 1 390,02 Kč |
| 25 | 130,29680 Kč | 3 257,42 Kč |
| 50 | 124,07780 Kč | 6 203,89 Kč |
| 100 | 118,15270 Kč | 11 815,27 Kč |
| 300 | 109,34260 Kč | 32 802,78 Kč |
| 500 | 105,47460 Kč | 52 737,30 Kč |
| 1 000 | 100,44509 Kč | 100 445,09 Kč |
| Unit Price without VAT: | 163,51000 Kč |
|---|---|
| Unit Price with VAT: | 197,84710 Kč |













