AT06-3S-EC01BLK is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: 42,96000 Kč
Datasheet
3 Position Rectangular Housing Connector Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Rectangular Housing Connector Plug Black
AT Series™ Connectors Overview

AT06-3S-EC01BLK

DigiKey Part Number
889-AT06-3S-EC01BLK-ND
Manufacturer
Manufacturer Product Number
AT06-3S-EC01BLK
Description
CONN PLUG HSG 3POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Plug Black
Datasheet
 Datasheet
EDA/CAD Models
AT06-3S-EC01BLK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Bulk
Color
Black
Part Status
Active
Features
Cap (Cover), Sealed
Connector Type
Insulation Material
Thermoplastic
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DT06-3S-E005TE Connectivity Deutsch ICT Connectors01734-1425-ND42,96000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,28000 Kč31,28 Kč
1026,57000 Kč265,70 Kč
2524,90160 Kč622,54 Kč
5023,71280 Kč1 185,64 Kč
10022,58020 Kč2 258,02 Kč
25021,16500 Kč5 291,25 Kč
50020,15392 Kč10 076,96 Kč
1 00019,19186 Kč19 191,86 Kč
3 00017,76103 Kč53 283,09 Kč
Manufacturers Standard Package
Unit Price without VAT:31,28000 Kč
Unit Price with VAT:37,84880 Kč