3 Position Rectangular Housing Connector Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Rectangular Housing Connector Receptacle Black
AT Series™ Connectors Overview

AT04-3P-PM16

DigiKey Part Number
889-AT04-3P-PM16-ND
Manufacturer
Manufacturer Product Number
AT04-3P-PM16
Description
CONN RCPT HSG 3POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
AT04-3P-PM16 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Box
Color
Black
Part Status
Active
Features
IP67, Mounting Flange, Reduced Wire Seals, Strain Relief
Connector Type
Insulation Material
Thermoplastic
Contact Type
Male Pin
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 107
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
198,86000 Kč98,86 Kč
1084,04800 Kč840,48 Kč
2578,77520 Kč1 969,38 Kč
5075,01300 Kč3 750,65 Kč
20068,02020 Kč13 604,04 Kč
40064,77405 Kč25 909,62 Kč
60062,94815 Kč37 768,89 Kč
1 00060,72183 Kč60 721,83 Kč
2 60056,76715 Kč147 594,59 Kč
Manufacturers Standard Package
Unit Price without VAT:98,86000 Kč
Unit Price with VAT:119,62060 Kč