




AT04-3P-BM02 | |
|---|---|
DigiKey Part Number | 889-1890-ND |
Manufacturer | |
Manufacturer Product Number | AT04-3P-BM02 |
Description | CONN HEADER VERT 3POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position |
Datasheet | Datasheet |
EDA/CAD Models | AT04-3P-BM02 Models |
Category | Fastening Type Latch Holder |
Mfr | Insulation Height 0.835" (21.21mm) |
Series | Contact Shape Circular |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Material Copper Alloy |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Features Board Lock, Potting Wall |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Ingress Protection IP67 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 13A |
Shrouding Shrouded - 4 Wall | Applications Automotive, General Purpose, Industrial |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,51000 Kč | 85,51 Kč |
| 10 | 72,61900 Kč | 726,19 Kč |
| 25 | 68,06400 Kč | 1 701,60 Kč |
| 50 | 64,81060 Kč | 3 240,53 Kč |
| 100 | 61,71350 Kč | 6 171,35 Kč |
| 360 | 56,38053 Kč | 20 296,99 Kč |
| 720 | 53,69075 Kč | 38 657,34 Kč |
| 1 080 | 52,17756 Kč | 56 351,76 Kč |
| 2 520 | 49,15252 Kč | 123 864,35 Kč |
| Unit Price without VAT: | 85,51000 Kč |
|---|---|
| Unit Price with VAT: | 103,46710 Kč |

















