3 Position Rectangular Housing Connector Plug Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Rectangular Housing Connector Plug Gray
AT06-3S-RD01
AT06-3S-RD01
AT06-3S-RD01

AT06-3S-RD01

DigiKey Part Number
AT06-3S-RD01-ND
Manufacturer
Manufacturer Product Number
AT06-3S-RD01
Description
CONN PLUG HSG 3POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Plug Gray
Datasheet
 Datasheet
EDA/CAD Models
AT06-3S-RD01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Bulk
Color
Gray
Part Status
Active
Features
Sealed
Connector Type
Insulation Material
Thermoplastic
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 167
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,28000 Kč26,28 Kč
1022,23200 Kč222,32 Kč
2520,83880 Kč520,97 Kč
5019,84200 Kč992,10 Kč
10018,89510 Kč1 889,51 Kč
25017,71048 Kč4 427,62 Kč
50016,86460 Kč8 432,30 Kč
1 10015,95180 Kč17 546,98 Kč
3 30014,76222 Kč48 715,33 Kč
Manufacturers Standard Package
Unit Price without VAT:26,28000 Kč
Unit Price with VAT:31,79880 Kč