3 Position Rectangular Housing Connector Receptacle Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Rectangular Housing Connector Receptacle Gray
AT04-3P-RY01
AT04-3P-RY01
AT04-3P-RY01

AT04-3P-RY01

DigiKey Part Number
889-1439-ND
Manufacturer
Manufacturer Product Number
AT04-3P-RY01
Description
CONN RCPT HSG 3POS 14-20AWG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Receptacle Gray
Datasheet
 Datasheet
EDA/CAD Models
AT04-3P-RY01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bulk
Color
Gray
Part Status
Active
Features
IP67
Connector Type
Insulation Material
Thermoplastic
Contact Type
Male Pin
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 925
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1282,84000 Kč282,84 Kč
10240,36400 Kč2 403,64 Kč
25225,31680 Kč5 632,92 Kč
50214,55760 Kč10 727,88 Kč
100204,31890 Kč20 431,89 Kč
300189,08980 Kč56 726,94 Kč
600180,07395 Kč108 044,37 Kč
1 200171,49067 Kč205 788,80 Kč
Manufacturers Standard Package
Unit Price without VAT:282,84000 Kč
Unit Price with VAT:342,23640 Kč