3 Position Rectangular Housing Connector Receptacle Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Rectangular Housing Connector Receptacle Gray
AT04-3P-RD01
AT Series™ Connectors Overview

AT04-3P-RD01

DigiKey Part Number
AT04-3P-RD01-ND
Manufacturer
Manufacturer Product Number
AT04-3P-RD01
Description
CONN RCPT HSG 3POS 14-20AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Receptacle Gray
Datasheet
 Datasheet
EDA/CAD Models
AT04-3P-RD01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bulk
Color
Gray
Part Status
Active
Features
Sealed
Connector Type
Insulation Material
Thermoplastic
Contact Type
Male Pin
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 449
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,19000 Kč24,19 Kč
1020,48000 Kč204,80 Kč
2519,18720 Kč479,68 Kč
5018,26940 Kč913,47 Kč
10017,39560 Kč1 739,56 Kč
25016,30484 Kč4 076,21 Kč
70015,16136 Kč10 612,95 Kč
1 40014,43751 Kč20 212,51 Kč
2 80013,74854 Kč38 495,91 Kč
Manufacturers Standard Package
Unit Price without VAT:24,19000 Kč
Unit Price with VAT:29,26990 Kč