
AHDP06-24-47SR-SRA | |
|---|---|
DigiKey Part Number | 889-AHDP06-24-47SR-SRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP06-24-47SR-SRA |
Description | CONN PLG HSG FMALE 47POS INLINE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | AHDP06-24-47SR-SRA Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation Keyed |
Series | Shell Material Thermoplastic |
Packaging Box | Housing Color Black |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Features Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 47 | Note Contacts Sold Separately |
Shell Size - Insert 24-47 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 (5), 20 (42) | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,03000 Kč | 342,03 Kč |
| 10 | 290,74700 Kč | 2 907,47 Kč |
| 25 | 272,53960 Kč | 6 813,49 Kč |
| 50 | 259,53000 Kč | 12 976,50 Kč |
| 100 | 247,14600 Kč | 24 714,60 Kč |
| 250 | 231,68460 Kč | 57 921,15 Kč |
| 500 | 220,63826 Kč | 110 319,13 Kč |
| Unit Price without VAT: | 342,03000 Kč |
|---|---|
| Unit Price with VAT: | 413,85630 Kč |









