
AHDP04-24-47PR-SRA | |
|---|---|
DigiKey Part Number | 889-AHDP04-24-47PR-SRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP04-24-47PR-SRA |
Description | CONN RCPT HSG MALE 47POS PNL MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP04-24-47PR-SRA Models |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Amphenol Sine Systems Corp | Fastening Type Bayonet Lock |
Series | Orientation Keyed |
Packaging Box | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Male Pins | Shielding Unshielded |
Number of Positions 47 | Note Contacts Sold Separately; Jam Nut Sold Separately |
Shell Size - Insert 24-47 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 (5), 20 (42) | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,98000 Kč | 252,98 Kč |
| 10 | 214,93700 Kč | 2 149,37 Kč |
| 25 | 201,48080 Kč | 5 037,02 Kč |
| 50 | 191,86220 Kč | 9 593,11 Kč |
| 100 | 182,70460 Kč | 18 270,46 Kč |
| 250 | 171,27204 Kč | 42 818,01 Kč |
| 500 | 163,10544 Kč | 81 552,72 Kč |
| 1 000 | 155,32947 Kč | 155 329,47 Kč |
| Unit Price without VAT: | 252,98000 Kč |
|---|---|
| Unit Price with VAT: | 306,10580 Kč |










