



AHDP02-24-47PR-SRA | |
|---|---|
DigiKey Part Number | 889-AHDP02-24-47PR-SRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP02-24-47PR-SRA |
Description | 47 POSITIONS, SEALED PANEL MOUNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP02-24-47PR-SRA Models |
Category | Mounting Feature Flange |
Manufacturer Amphenol Sine Systems Corp | Fastening Type Bayonet Lock |
Series | Orientation Keyed |
Packaging Box | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Male Pins | Shielding Unshielded |
Number of Positions 47 | Note Contacts Sold Separately |
Shell Size - Insert 24-47 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 (5), 20 (42) | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHDP02-24-47PR-WTA | Amphenol Sine Systems Corp | 19 | 889-AHDP02-24-47PR-WTA-ND | 380,82000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,11000 Kč | 334,11 Kč |
| 10 | 284,01000 Kč | 2 840,10 Kč |
| 25 | 266,21640 Kč | 6 655,41 Kč |
| 50 | 253,50700 Kč | 12 675,35 Kč |
| 100 | 241,41080 Kč | 24 141,08 Kč |
| 250 | 226,30888 Kč | 56 577,22 Kč |
| 500 | 215,51866 Kč | 107 759,33 Kč |
| 1 000 | 205,24627 Kč | 205 246,27 Kč |
| Unit Price without VAT: | 334,11000 Kč |
|---|---|
| Unit Price with VAT: | 404,27310 Kč |













