
AHDP02-24-47PR-WTA | |
|---|---|
DigiKey Part Number | 889-AHDP02-24-47PR-WTA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP02-24-47PR-WTA |
Description | 47 POSITION PANEL MOUNT RECEPTAC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP02-24-47PR-WTA Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Box | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Male Pins | Shielding Unshielded |
Number of Positions 47 | Note Contacts Sold Separately |
Shell Size - Insert 24-47 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 (5), 20 (42) | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHDP02-24-47PR-SRA | Amphenol Sine Systems Corp | 42 | 889-AHDP02-24-47PR-SRA-ND | 334,11000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,82000 Kč | 380,82 Kč |
| 10 | 323,59400 Kč | 3 235,94 Kč |
| 25 | 303,33080 Kč | 7 583,27 Kč |
| 50 | 288,85280 Kč | 14 442,64 Kč |
| 100 | 275,07150 Kč | 27 507,15 Kč |
| 250 | 257,86408 Kč | 64 466,02 Kč |
| 500 | 245,57184 Kč | 122 785,92 Kč |
| Unit Price without VAT: | 380,82000 Kč |
|---|---|
| Unit Price with VAT: | 460,79220 Kč |

