



AT04-3P-SS01 | |
|---|---|
DigiKey Part Number | AT04-3P-SS01-ND |
Manufacturer | |
Manufacturer Product Number | AT04-3P-SS01 |
Description | CONN RCPT HSG 3POS 14-20AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT04-3P-SS01 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Gray |
Part Status Active | Features Cap (Cover), Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 52,76400 Kč | 527,64 Kč |
| 25 | 49,46080 Kč | 1 236,52 Kč |
| 50 | 47,09180 Kč | 2 354,59 Kč |
| 100 | 44,84350 Kč | 4 484,35 Kč |
| 250 | 42,03468 Kč | 10 508,67 Kč |
| 700 | 39,09006 Kč | 27 363,04 Kč |
| 1 400 | 37,22513 Kč | 52 115,18 Kč |
| 2 800 | 35,44996 Kč | 99 259,89 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |











