


AT06-3S-R680 | |
|---|---|
DigiKey Part Number | 889-AT06-3S-R680-ND |
Manufacturer | |
Manufacturer Product Number | AT06-3S-R680 |
Description | CONN PLUG HSG 3POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT06-3S-R680 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Gray |
Part Status Active | Features Resistor |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,04000 Kč | 191,04 Kč |
| 10 | 162,29800 Kč | 1 622,98 Kč |
| 25 | 152,13680 Kč | 3 803,42 Kč |
| 50 | 144,87060 Kč | 7 243,53 Kč |
| 100 | 137,95290 Kč | 13 795,29 Kč |
| 300 | 127,66833 Kč | 38 300,50 Kč |
| 500 | 123,15214 Kč | 61 576,07 Kč |
| 1 000 | 117,28090 Kč | 117 280,90 Kč |
| Unit Price without VAT: | 191,04000 Kč |
|---|---|
| Unit Price with VAT: | 231,15840 Kč |



















