3 Position Rectangular Housing Connector Receptacle Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Rectangular Housing Connector Receptacle Yellow
AT Series™ Connectors Overview

AT04-3P-YEL

DigiKey Part Number
889-AT04-3P-YEL-ND
Manufacturer
Manufacturer Product Number
AT04-3P-YEL
Description
CONN RCPT HSG 3POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Receptacle Yellow
Datasheet
 Datasheet
EDA/CAD Models
AT04-3P-YEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Box
Color
Yellow
Part Status
Active
Features
Sealed
Connector Type
Insulation Material
Thermoplastic
Contact Type
Male Pin
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 640
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
130,24000 Kč30,24 Kč
1025,69400 Kč256,94 Kč
2524,07560 Kč601,89 Kč
5022,92020 Kč1 146,01 Kč
10021,82530 Kč2 182,53 Kč
25020,45840 Kč5 114,60 Kč
70019,02409 Kč13 316,86 Kč
1 40018,11613 Kč25 362,58 Kč
2 80017,25167 Kč48 304,68 Kč
Manufacturers Standard Package
Unit Price without VAT:30,24000 Kč
Unit Price with VAT:36,59040 Kč