


AT06-3S-BRN | |
|---|---|
DigiKey Part Number | 889-AT06-3S-BRN-ND |
Manufacturer | |
Manufacturer Product Number | AT06-3S-BRN |
Description | CONN PLUG HSG 3POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Brown |
Datasheet | Datasheet |
EDA/CAD Models | AT06-3S-BRN Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Box | Color Brown |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,33000 Kč | 32,33 Kč |
| 10 | 27,46700 Kč | 274,67 Kč |
| 25 | 25,73560 Kč | 643,39 Kč |
| 50 | 24,50100 Kč | 1 225,05 Kč |
| 100 | 23,33100 Kč | 2 333,10 Kč |
| 250 | 21,86908 Kč | 5 467,27 Kč |
| 500 | 20,82506 Kč | 10 412,53 Kč |
| 1 100 | 19,69783 Kč | 21 667,61 Kč |
| 3 300 | 18,22922 Kč | 60 156,43 Kč |
| Unit Price without VAT: | 32,33000 Kč |
|---|---|
| Unit Price with VAT: | 39,11930 Kč |


















