


AT04-3P-BRN | |
|---|---|
DigiKey Part Number | 889-AT04-3P-BRN-ND |
Manufacturer | |
Manufacturer Product Number | AT04-3P-BRN |
Description | CONN RCPT HSG 3POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Brown |
Datasheet | Datasheet |
EDA/CAD Models | AT04-3P-BRN Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Box | Color Brown |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 25,69400 Kč | 256,94 Kč |
| 25 | 24,07560 Kč | 601,89 Kč |
| 50 | 22,92020 Kč | 1 146,01 Kč |
| 100 | 21,82530 Kč | 2 182,53 Kč |
| 250 | 20,45840 Kč | 5 114,60 Kč |
| 700 | 19,02409 Kč | 13 316,86 Kč |
| 1 400 | 18,11613 Kč | 25 362,58 Kč |
| 2 800 | 17,25167 Kč | 48 304,68 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |


















