
AT06-3S-SR02GRN | |
|---|---|
DigiKey Part Number | 889-AT06-3S-SR02GRN-ND |
Manufacturer | |
Manufacturer Product Number | AT06-3S-SR02GRN |
Description | CONN PLUG HSG 3POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Green |
Datasheet | Datasheet |
EDA/CAD Models | AT06-3S-SR02GRN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Green | |
Features | Cap (Cover), IP68, IP69K, Reduced Wire Seals, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 10 | 45,50300 Kč | 455,03 Kč |
| 25 | 42,65960 Kč | 1 066,49 Kč |
| 50 | 40,61860 Kč | 2 030,93 Kč |
| 100 | 38,67620 Kč | 3 867,62 Kč |
| 250 | 36,25348 Kč | 9 063,37 Kč |
| 500 | 34,52282 Kč | 17 261,41 Kč |
| 1 000 | 32,87531 Kč | 32 875,31 Kč |
| 2 500 | 30,81851 Kč | 77 046,27 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |















